60960-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, tin-plated, 60960-3

Order No.: 34P8566
EAN: 4099889624465
MPN:
60960-3
Series: FASTON
60960-3 AMP Receptacles Image 1
60960-3 AMP Receptacles Image 2
60960-3 AMP Receptacles Image 3
60960-3 AMP Receptacles Image 4
60960-3 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2868 €
25 pcs.
0.2678 €
50 pcs.
0.2440 €
*incl. VAT plus shipping costs
Subject to prior sale

Quick disconnect, 60960-3, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1800, Quick Disconnect Packaging Method: Strip/Reel, Comment: 12 – 10 AWG stranded or solid. (2) 12 AWG stranded only.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 3.31 to 5.26 mm²
AWG cross-section AWG 12 to 10
Length 15.44 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes