60894-1 | AMP

Insulated flat plug sleeve, 2.79 x 0.8 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, transparent, 60894-1

Order No.: 38P7553
EAN: 4099889628814
MPN:
60894-1
Series: FASTON
60894-1 AMP Receptacles Image 1
60894-1 AMP Receptacles Image 2
60894-1 AMP Receptacles Image 3
60894-1 AMP Receptacles Image 4
60894-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Available in 12 Days: 13,355 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat receptacle, 60894-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.26 -0.96 mm², Wire Size: 509 – 1900 CMA, Mating Tab Width: 2.79 mm, Operating Temperature Range: 105 °C, RU (UL Component Program): No, Packaging Quantity: 1000, Packaging Method: Loose Piece, Barrel Color: Clear

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.79 x 0.8 mm
Material brass, tin-plated
Isolated Yes
Insulation colour transparent
Connection crimp connection
Cable cross-section 0.26 to 0.96 mm²
AWG cross-section AWG 22 to 18
Length 18.64 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes