60794-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 2.08 mm², AWG 16 to 14, brass, tin-plated, 60794-2

Order No.: 34P8527
EAN: 4099889624168
MPN:
60794-2
Series: FASTON
60794-2 AMP Receptacles Image 1
60794-2 AMP Receptacles Image 2
60794-2 AMP Receptacles Image 3
60794-2 AMP Receptacles Image 4
60794-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1725 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1725 €

Quick disconnect, 60794-2, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.31 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Multiple connection type with 2 pairs.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 1.31 to 2.08 mm²
AWG cross-section AWG 16 to 14
Length 27.4 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes