60605-1 | AMP

Uninsulated flat plug sleeve, 2.79 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 60605-1

Order No.: 34P8643
EAN: 4099889625134
MPN:
60605-1
Series: FASTON
60605-1 AMP Receptacles Image 1
60605-1 AMP Receptacles Image 2
60605-1 AMP Receptacles Image 3
60605-1 AMP Receptacles Image 4
60605-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0928 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,485.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
16000 pcs.
0.0928 €

Quick disconnect, 60605-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 16000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.79 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 0.82 mm²
AWG cross-section AWG 22 to 18
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes