60413-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 60413-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1249 € *
Available in 12 Days: 24,000 pcs. - if ordered today
Quick disconnect, 60413-1, AMP
Quick disconnect, Receptacle, Wire size: 22- 18 AWG, Wire size: 0.32- 0.82 mm², Mating tab width 0.25 in [6.35 mm], Straight, Brass, FASTIN-FASTON 250
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.32 to 0.82 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 21.46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |