60196-3 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 60196-3

Order No.: 34P8011
EAN: 4099889621815
MPN:
60196-3
Series: FASTON 187
60196-3 AMP Receptacles Image 1
60196-3 AMP Receptacles Image 2
60196-3 AMP Receptacles Image 3
60196-3 AMP Receptacles Image 4
60196-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available in 5 Days: 20,054 pcs. - if ordered today
Total Price:
158.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
2565 pcs.
0.0619 €

Flat receptacle, 60196-3, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1000, Packaging Method: Loose Piece/Carton

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.31 mm²
AWG cross-section AWG 20 to 16
Length 14.99 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes