60196-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 60196-2

Order No.: 34P7943
EAN: 4099889621228
MPN:
60196-2
Series: FASTON
60196-2 AMP Receptacles Image 1
60196-2 AMP Receptacles Image 2
60196-2 AMP Receptacles Image 3
60196-2 AMP Receptacles Image 4
60196-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0333 € *
Available in 12 Days: 100,000 pcs. - if ordered today
Total Price:
666.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0333 €

Quick disconnect, 60196-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 20000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.31 mm²
AWG cross-section AWG 20 to 16
Length 14.99 mm
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes