6-160432-0 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 6-160432-0

Order No.: 34P8355
EAN: 4099889623536
MPN:
6-160432-0
Series: FASTON
6-160432-0 AMP Receptacles Image 1
6-160432-0 AMP Receptacles Image 2
6-160432-0 AMP Receptacles Image 3
6-160432-0 AMP Receptacles Image 4
6-160432-0 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0821 € *
Available in 12 Days: 7,000 pcs. - if ordered today
Total Price:
574.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
7000 pcs.
0.0821 €

Quick disconnect, 6-160432-0, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 7000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material phosphor bronze, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.65 mm²
AWG cross-section AWG 20 to 15
Length 19 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes