6-160316-4 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.51 mm², AWG 22 to 20, brass, tin-plated, 6-160316-4

Order No.: 34P8193
EAN: 4099889622218
MPN:
6-160316-4
6-160316-4 AMP Receptacles Image 1
6-160316-4 AMP Receptacles Image 2
6-160316-4 AMP Receptacles Image 3
6-160316-4 AMP Receptacles Image 4
6-160316-4 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1059 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
1,059.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1059 €

Flat receptacle, 6-160316-4, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 20 AWG, Wire Size: 0.32 -0.51 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 10000, Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 0.51 mm²
AWG cross-section AWG 22 to 20
Length 14 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes