6-1601046-2 | AMP
Uninsulated flat plug sleeve, 0.3 to 0.8 mm², AWG 22 to 18, brass, tin-plated, 6-1601046-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2904 € *
Available in 12 Days: 25,958 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
10 pcs.
0.2701 €
25 pcs.
0.2523 €
50 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale
Siameze terminal, 6-1601046-2, AMP
Magnet wire terminal, Wire-to-Wire, Lead wire size 22 - 18 AWG, Lead wire size 0.3 - 0.8 mm², 34 - 18 AWG Magnet wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | IDC connection | |
| Cable cross-section | 0.3 to 0.8 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 7.62 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |