55675-2 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 55675-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 32,000 pcs. - if ordered today
Uninsulated flat plug sleeve, 55675-2, AMP
The 55675-2 is a pre-insulated terminal designed for complete and uniform reliability in most difficult circuit environments. This product consists of a tin plated brass body with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.26 to 0.96 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 22.86 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |