55675-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 55675-1

Order No.: 38P7601
EAN: 4099889629118
MPN:
55675-1
Series: FASTON
55675-1 AMP Receptacles Image 1
55675-1 AMP Receptacles Image 2
55675-1 AMP Receptacles Image 3
55675-1 AMP Receptacles Image 4
55675-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3808 €

Quick disconnect, 55675-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.26 – .96 mm², Wire Size: 509 – 1900 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, CSA Certified: Yes, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece, Barrel Color: Red

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated Yes
Insulation colour red
Connection crimp connection
Cable cross-section 0.26 to 0.96 mm²
AWG cross-section AWG 22 to 18
Length 22.86 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes