521598-1 | AMP
Insulated flat plug sleeve, 4.75 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, natural, 521598-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2511 € *
Available in 12 Days: 7,200 pcs. - if ordered today
Total Price:
602.62 € *
Price list
Quantity
Price per unit*
2400 pcs.
0.2511 €
4800 pcs.
0.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle , 521598-1, AMP
The 521598-1 offers the newest in one-step automatic application of insulated quick connects. The unique integral plastic carrier is designed specifically for this product and allows insulated F-Crimp terminations to be produced quickly and easily.
Features
- Reduced insertion force
- Visual inspection of crimp and wire brush
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.81 mm | |
| Material | brass | |
| Isolated | Yes | |
| Insulation colour | natural | |
| Connection | crimp connection | |
| Cable cross-section | 0.32 to 0.82 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 23.16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |