521011-1 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, steel, nickel-plated, black, 521011-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2321 € *
Available in 12 Days: 3,880 pcs. - if ordered today
Receptacle , 521011-1, AMP
The 521011-1 offers the newest in one-step automatic application of insulated quick connects. The unique integral plastic carrier is designed specifically for this product and allows insulated F-Crimp terminations to be produced quickly and easily.
Features
- Reduced insertion force
- Visual inspection of crimp and wire brush
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | steel, nickel-plated | |
| Isolated | Yes | |
| Insulation colour | black | |
| Connection | crimp connection | |
| Cable cross-section | 0.82 to 2.08 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Length | 34.67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |