5-160563-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 1.65 mm², AWG 18 to 15, brass, tin-plated, 5-160563-2

Order No.: 34P8189
EAN: 4099889622171
MPN:
5-160563-2
5-160563-2 AMP Receptacles Image 1
5-160563-2 AMP Receptacles Image 2
5-160563-2 AMP Receptacles Image 3
5-160563-2 AMP Receptacles Image 4
5-160563-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1999 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
199.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1999 €

Quick disconnect, 5-160563-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.43 mm, Wire Size: 18 – 15 AWG, Wire Size: 0.82 – 1.65 mm², Wire Size: 1624 – 3256 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece/Carton, Line: FASTON .250

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.82 to 1.65 mm²
AWG cross-section AWG 18 to 15
Length 20.2 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369040
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes