5-160506-3 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, steel, nickel-plated, 5-160506-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: 26 Weeks
Receptacle, 5-160506-3, AMP
Receptacle without insulation, made of brass.
Mating width 6.3 mm, type - 0160.
Mating thickness: 0.8 mm. Dimensions: E 7.7, L 19.1 mm.
Technical attributes (type, for conductor cross-section, contact finish): 5-0160506-3, 0.5 to 1.5 mm², nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | steel, nickel-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.65 mm² | |
| AWG cross-section | AWG 20 to 15 | |
| Length | 20.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |