5-160506-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, 5-160506-1
Unit Price (€ / pc.)
0.1880 € *
Available: 2,364 pcs.
Next delivery: 5,000 pcs. on 2026-04-03
Available in 12 Days: 10,003 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1880 €
50 pcs.
0.1737 €
100 pcs.
0.1618 €
250 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 5-160506-1, AMP
Receptacle without insulation, made of brass.
Mating width 6.3 mm, type - 0160../ - 0041.
Mating thickness: 0.8 mm. Dimensions: E 7.7, L 19.1 mm.
Technical attributes (type, for conductor cross-section, contact finish): 5-0160506-1, 0.5 to 1.5 mm², bright.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.65 mm² | |
| AWG cross-section | AWG 20 to 15 | |
| Length | 20.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |