5-160491-1 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, 5-160491-1
Unit Price (€ / pc.)
0.2118 € *
Available: 1,010 pcs.
Available in 12 Days: 44,628 pcs. - if ordered today
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
50 pcs.
0.1964 €
100 pcs.
0.1821 €
250 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 5-160491-1, AMP
Receptacle without insulation, made of brass.
Mating width 4.8 mm, type - 0160.
Mating thickness: 0.8 mm. Dimensions: E 6.3, L 15 mm.
Technical attributes (type, for conductor cross-section, contact finish): 5-0160491-1, 1.0 to 2.5 mm², bright.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.81 mm | |
| Material | brass | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.03 to 2.62 mm² | |
| AWG cross-section | AWG 17 to 13 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |