5-160447-6 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, AWG 17 to 13, brass, silver-plated, 5-160447-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available in 12 Days: 8,529 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
25 pcs.
0.4284 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat plug sleeve, 5-160447-6, AMP
Fastin-faston receptacle contact, 6.3 mm, loose piece, 1-2.5 mm², Silver plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, silver-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| AWG cross-section | AWG 17 to 13 | |
| Length | 20.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |