5-160447-4 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, 5-160447-4
Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 8,769 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2749 €
100 pcs.
0.2416 €
500 pcs.
0.2059 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug sleeve, 5-160447-4, AMP
Quick disconnect, Receptacle, 17-13 AWG Wire size, 1.03-2.62 mm² Wire size, Mating tab width 6.35 mm, Straight, Brass.
Technical specifications
Isolated | No | |
AWG cross-section | AWG 17 to 13 | |
Length | 20.3 mm | |
Cable cross-section | 1.03 to 2.62 mm² | |
Version | flat plug sleeve | |
Material | brass | |
Connection | crimp connection | |
Suitable for | 6.35 x 0.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |