5-160446-5 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 5-160446-5

Order No.: 07F6202
EAN: 4099889618877
MPN:
5-160446-5
5-0160446-5
Series: FASTIN-FASTON
5-160446-5 AMP Receptacles Image 1
5-160446-5 AMP Receptacles Image 2
5-160446-5 AMP Receptacles Image 3
5-160446-5 AMP Receptacles Image 4
5-160446-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 3,310 pcs.
Available in 12 Days: 25,000 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1499 €
50 pcs.
0.1392 €
100 pcs.
0.1297 €
250 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle, 5-160446-5, AMP

Receptacle, 6.3 x 0.8 mm, with catch and chamfer at the insertion zone for crimp connection.

Technical attributes (type, for conductor cross-section, insulation diameter): 5-0160446-5, 1.0 to 2.5 mm², 2.3 to 3.3 mm.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 1.03 to 2.62 mm²
AWG cross-section AWG 17 to 13
Nominal size according to DIN DIN 46340
Length 19.2 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin SI
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes