42800-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 42800-2

Order No.: 34P8588
EAN: 4099889624656
MPN:
42800-2
Series: FASTON
42800-2 AMP Receptacles Image 1
42800-2 AMP Receptacles Image 2
42800-2 AMP Receptacles Image 3
42800-2 AMP Receptacles Image 4
42800-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0988 € *
Available in 12 Days: 12,995 pcs. - if ordered today
Total Price:
592.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.0988 €

Flat receptacle, 42800-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 6000, Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.31 mm²
AWG cross-section AWG 20 to 16
Length 13.46 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes