42663-2 | AMP

Uninsulated flat plug sleeve, 7.92 x 0.81 mm, 1.31 to 3.31 mm², AWG 16 to 12, brass, tin-plated, 42663-2

Order No.: 34P7882
EAN: 4099889620764
MPN:
42663-2
Series: FASTIN-FASTON
42663-2 AMP Receptacles Image 1
42663-2 AMP Receptacles Image 2
42663-2 AMP Receptacles Image 3
42663-2 AMP Receptacles Image 4
42663-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2154 € *
Available in 12 Days: 12,000 pcs. - if ordered today
Total Price:
1,292.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.2154 €

Quick disconnect, 42663-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 16 – 12 AWG, Wire Size: 1.31 – 3.31 mm², Quick Disconnect Mating Tab Width: 7.92 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 7.92 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 1.31 to 3.31 mm²
AWG cross-section AWG 16 to 12
Length 23.24 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes