42618-2 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 42618-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: 29 Weeks
Quick disconnect, 42618-2, AMP
Quick disconnect, Receptacle, Wire size: 20- 16 AWG, Wire size: 0.51- 1.31 mm², Mating tab width 0.187 in [4.75 mm], Flag, Brass, FASTON 187
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.51 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.31 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Length | 13.46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |