42563-9 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, steel, nickel-plated, 42563-9

Order No.: 34P8659
EAN: 4099889625295
MPN:
42563-9
Series: FASTON
42563-9 AMP Receptacles Image 1
42563-9 AMP Receptacles Image 2
42563-9 AMP Receptacles Image 3
42563-9 AMP Receptacles Image 4
42563-9 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Available in 12 Days: 10,500 pcs. - if ordered today
Total Price:
483.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.1380 €

Quick disconnect, 42563-9, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Steel, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material steel, nickel-plated
Isolated No
Connection crimp connection
Cable cross-section 3.31 to 5.26 mm²
AWG cross-section AWG 12 to 10
Length 17.02 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes