42510-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 42510-2

Order No.: 34P7989
EAN: 4099889621631
MPN:
42510-2
Series: FASTON
42510-2 AMP Receptacles Image 1
42510-2 AMP Receptacles Image 2
42510-2 AMP Receptacles Image 3
42510-2 AMP Receptacles Image 4
42510-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available in 5 Days: 20,000 pcs. - if ordered today
Total Price:
678.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0678 €

Quick disconnect, 42510-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Filter Property Value
Connection crimp connection
Material brass, tin-plated
Suitable for 6.35 x 0.81 mm
Version flat plug sleeve
Isolated No
AWG cross-section AWG 22 to 18
Length 19.18 mm
Cable cross-section 0.32 to 0.82 mm²
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes