42486-3 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, steel, nickel-plated, 42486-3

Order No.: 34P8649
EAN: 4099889625196
MPN:
42486-3
Series: FASTON
42486-3 AMP Receptacles Image 1
42486-3 AMP Receptacles Image 2
42486-3 AMP Receptacles Image 3
42486-3 AMP Receptacles Image 4
42486-3 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0833 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0833 €

Quick disconnect, 42486-3, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Steel, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.51 mm
Material steel, nickel-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.31 mm²
AWG cross-section AWG 20 to 16
Length 13.46 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes