42474-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 42474-4

Order No.: 34P8549
EAN: 4099889624311
MPN:
42474-4
Series: FASTON
42474-4 AMP Receptacles Image 1
42474-4 AMP Receptacles Image 2
42474-4 AMP Receptacles Image 3
42474-4 AMP Receptacles Image 4
42474-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1749 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
524.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1749 €

Flat receptacle, 42474-4, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3000, Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Cable cross-section 0.82 to 2.08 mm²
Connection crimp connection
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
AWG cross-section AWG 18 to 14
Isolated No
Length 20.57 mm
Version flat plug sleeve
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes