42373-3 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, steel, nickel-plated, 42373-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0726 € *
Available in 12 Days: 12,000 pcs. - if ordered today
Plug sleeve, 42373-3, AMP
The 42373-3 is a receptacles mate with 0,32 and 0,20 thick tabs designed and manufactuRot to meet UL 310 specifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.51 mm | |
| Material | steel, nickel-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.31 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Length | 11.93 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |