42281-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 42281-1

Order No.: 34P7802
EAN: 4099889620238
MPN:
42281-1
Series: FASTIN-FASTON
42281-1 AMP Receptacles Image 1
42281-1 AMP Receptacles Image 2
42281-1 AMP Receptacles Image 3
42281-1 AMP Receptacles Image 4
42281-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1428 € *
Available in 5 Days: 11,000 pcs. - if ordered today
Total Price:
1,570.80 € *
Price list
Quantity
Price per unit*
11000 pcs.
0.1428 €
22000 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat receptacle, 42281-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 11000, Packaging Method: Strip/Reel

Technical specifications
Isolated No
AWG cross-section AWG 18 to 14
Length 19.05 mm
Cable cross-section 0.82 to 2.08 mm²
Version flat plug sleeve
Material brass
Connection crimp connection
Suitable for 6.35 x 0.81 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes