42233-7 | AMP
Uninsulated flat plug sleeve, 5.21 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, phosphor bronze, tin-plated, 42233-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1357 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1357 €
50 pcs.
0.1261 €
100 pcs.
0.1166 €
250 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 42233-7, AMP
Quick Disconnect Receptacle, 18-14 AWG, 0.82-2.08 mm² Wire, 5.21 mm Tab Width, Straight, Phosphor Bronze, Tin Plating, FASTON 205.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 5.21 x 0.81 mm | |
| Material | phosphor bronze, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.82 to 2.08 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Length | 15.62 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |