42197-2 | AMP
Uninsulated flat plug sleeve, 5.21 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 42197-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0666 € *
Available in 12 Days: 60,000 pcs. - if ordered today
Plug sleeve, 42197-2, AMP
Quick disconnect, Receptacle, 22-18 AWG Wire size, 0.32-0.82 mm² Wire size, Mating tab width 5.21 mm, Straight, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 5.21 x 0.51 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.32 to 0.82 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 11.88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |