41829-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.1 to 3.31 mm², AWG 14 to 12, brass, tin-plated, 41829-1
No longer available from manufacturer
Unit Price (€ / pc.)
0.8568 € *
Available: 1,605 pcs.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7616 €
50 pcs.
0.7021 €
200 pcs.
0.6069 €
500 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 41829-1, AMP
Receptacle without insulation, made of brass.
Mating width 6.3 mm, type - 0160../ - 0041.
Mating thickness: 0.8 mm. Dimensions: E 7.7, L 19.1 mm.
Technical attributes (type, for conductor cross-section, contact finish): 0-0041829-1, 2.1 to 5.3 mm², tinned.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 2.1 to 3.31 mm² | |
| AWG cross-section | AWG 14 to 12 | |
| Length | 20.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |