41729-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 1.31 mm², AWG 18 to 16, brass, tin-plated, 41729-2
NCNR (non cancelable / non returnable)
Receptacle, 41729-2, TE Connectivity
Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.43 mm, Wire Size: 18 – 16 AWG, Wire Size: 0.82 – 1.31 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton, Comment: Barrels Pre-crimped,Foreign Production
Technical Data
- AWG conductor cross-section: AWG 18 to 16
- Material: Brass, tin-plated
- Length: 20,45 mm
- Isolated: No
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.82 to 1.31 mm² | |
| AWG cross-section | AWG 18 to 16 | |
| Length | 20.45 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |