41450-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.08 to 5.26 mm², AWG 14 to 10, phosphor bronze, tin-plated, 41450-2

Order No.: 60F325
MPN:
41450-2
250 FASTON REC 14-10 AWG TPBZ
Series: FASTON 250
41450-2 AMP Receptacles Image 1
41450-2 AMP Receptacles Image 2
41450-2 AMP Receptacles Image 3
41450-2 AMP Receptacles Image 4
41450-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2678 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2678 €
100 pcs.
0.2428 €
500 pcs.
0.2297 €
1000 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale

Uninsulated Flat Plug Sleeve, 41450-2, AMP

Quick Disconnect Receptacle, Uninsulated, 14 - 10 AWG, 2.08 - 5.26 mm² Wire, 6.35 mm Tab Width, F-Crimp, Straight.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material phosphor bronze, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 2.08 to 5.26 mm²
AWG cross-section AWG 14 to 10
Length 19.56 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes