4-160256-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, steel, nickel-plated, 4-160256-2
NCNR (non cancelable / non returnable)
Receptacle, 4-160256-2, AMP
Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 14 AWG, Wire Size: 1 – 2.5 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 5000, Packaging Method: Strip/Reel, Comment: Versions according to DIN 46247, Part 3
Technical Data
- AWG conductor cross-section: AWG 17 to 14
- Material: Steel, nickel-plated
- Length: 19 mm
- Isolated: No
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | steel, nickel-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.0 to 2.5 mm² | |
| AWG cross-section | AWG 17 to 14 | |
| Nominal size according to DIN | DIN 46247 | |
| Length | 19 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |