4-1601115-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.64 mm, 0.81 to 2.06 mm², AWG 20 to 12, brass, 4-1601115-1

Order No.: 71P8613
EAN: 4099891713430
MPN:
4-1601115-1
Series: SIAMEZE
4-1601115-1 AMP Receptacles Image 1
4-1601115-1 AMP Receptacles Image 2
4-1601115-1 AMP Receptacles Image 3
4-1601115-1 AMP Receptacles Image 4
4-1601115-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Available in 12 Days: 29,271 pcs. - if ordered today
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.4165 €

Siameze terminal, 4-1601115-1, AMP

Magnet wire terminal, Tab, Mating tab width 6.35 mm, 20 - 12 -AWG Magnet wire, 0.81 - 2.06 mm Magnet wire.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.64 mm
Material brass
Isolated No
Connection IDC connection
Cable cross-section 0.81 to 2.06 mm²
AWG cross-section AWG 20 to 12
Length 22.48 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes