4-1601082-2 | AMP

Uninsulated flat plug sleeve, 3.00 x 0.51 mm, 0.16 to 1.02 mm², AWG 34 to 18, brass, silver-plated, 4-1601082-2

Order No.: 71P8612
EAN: 4099891713423
MPN:
4-1601082-2
Series: SIAMEZE
4-1601082-2 AMP Receptacles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Available in 12 Days: 60,000 pcs. - if ordered today
Total Price:
171.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.8568 €

Siameze terminal, 4-1601082-2, AMP

Magnet wire terminal, Tab, Mating tab width 3 mm, 34 - 18 -AWG Magnet wire, 0.16 - 1.02 mm Magnet wire.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 3.00 x 0.51 mm
Material brass, silver-plated
Isolated No
Connection IDC connection
Cable cross-section 0.16 to 1.02 mm²
AWG cross-section AWG 34 to 18
Length 50.47 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes