4-1601081-2 | AMP

Uninsulated flat plug sleeve, 3.00 x 0.51 mm, 0.16 to 1.02 mm², AWG 34 to 18, brass, silver-plated, 4-1601081-2

Order No.: 71P8611
EAN: 4099891713416
MPN:
4-1601081-2
Series: SIAMEZE
4-1601081-2 AMP Receptacles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Available in 12 Days: 84,945 pcs. - if ordered today
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9282 €
500 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale

Siameze terminal, 4-1601081-2, AMP

Magnet wire terminal, Tab, Mating tab width 3 mm, 34 - 18 -AWG Magnet wire, 0.16 - 1.02 mm Magnet wire.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 3.00 x 0.51 mm
Material brass, silver-plated
Isolated No
Connection IDC connection
Cable cross-section 0.16 to 1.02 mm²
AWG cross-section AWG 34 to 18
Length 41.9 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes