4-1601039-2 | AMP
Uninsulated flat plug sleeve, 2.79 x 0.51 mm, 0.16 to 1.02 mm², AWG 34 to 18, brass, tin-plated, 4-1601039-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1975 € *
Available in 12 Days: 79,800 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1975 €
50 pcs.
0.1833 €
100 pcs.
0.1702 €
250 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
Siameze terminal, 4-1601039-2, AMP
Magnet wire terminal, Tab, Mating tab width 2.79 mm, 34 - 18 -AWG Magnet wire, 0.16 - 1.02 mm Magnet wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.79 x 0.51 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | IDC connection | |
| Cable cross-section | 0.16 to 1.02 mm² | |
| AWG cross-section | AWG 34 to 18 | |
| Length | 16.63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |