4-1601009-5 | AMP

Uninsulated flat plug sleeve, 1.02 x 0.51 mm, 0.16 to 1.02 mm², AWG 34 to 18, copper alloy, 4-1601009-5

Order No.: 71P8606
EAN: 4099891713379
MPN:
4-1601009-5
4-1601009-5 AMP Receptacles Image 1
4-1601009-5 AMP Receptacles Image 2
4-1601009-5 AMP Receptacles Image 3
4-1601009-5 AMP Receptacles Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0940 € *
Available in 12 Days: 79,850 pcs. - if ordered today
Total Price:
159.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1700 pcs.
0.0940 €

Uninsulated flat plug sleeve, 4-1601009-5, AMP

Tab, Solder post, Magnet wire, Solid, 34-18 AWG, Unplated, Straight, Uninsulated, Copper.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 1.02 x 0.51 mm
Material copper alloy
Isolated No
Connection IDC connection
Cable cross-section 0.16 to 1.02 mm²
AWG cross-section AWG 34 to 18
Length 8.76 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes