4-1601006-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.16 to 1.02 mm², AWG 34 to 18, brass, tin-plated, 4-1601006-2

Order No.: 71P8605
EAN: 4099891713362
MPN:
4-1601006-2
Series: SIAMEZE
4-1601006-2 AMP Receptacles Image 1
4-1601006-2 AMP Receptacles Image 2
4-1601006-2 AMP Receptacles Image 3
4-1601006-2 AMP Receptacles Image 4
4-1601006-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Available in 12 Days: 154,459 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2868 €
25 pcs.
0.2678 €
50 pcs.
0.2440 €
*incl. VAT plus shipping costs
Subject to prior sale

Siameze terminal, 4-1601006-2, AMP

Magnet wire terminal, Tab, Mating tab width 4.75 mm, 34 - 18 -AWG Magnet wire, 0.16 - 1.02 mm Magnet wire.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection IDC connection
Cable cross-section 0.16 to 1.02 mm²
AWG cross-section AWG 34 to 18
Length 15.37 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes