344009-1 | AMP

Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 2.0-3.0 mm², AWG 14-12, copper, tin-plated, 344009-1

Order No.: 35P9309
EAN: 4099889640571
MPN:
344009-1
Series: Econseal
344009-1 AMP Receptacles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1476 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
885.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1476 €

Contacts for motor vehicles, 344009-1, AMP

Receptacle Style: 180°, Sealable: Yes, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 2 - 3 mm², Wire Size Search: 2 mm², 2.5 mm², 3 mm², Wire Size Search: 13 AWG, 14 AWG, Wire Insulation Diameter: 2.6 - 3.4 mm.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.3 x 0.8 mm
Material copper, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 2.0-3.0 mm²
AWG cross-section AWG 14-12
Logistics
Property Value
Customs tariff number 85366990
Country of origin NL
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes