342368-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, 342368-1

Order No.: 34P8310
EAN: 4099889623208
MPN:
342368-1
Series: FASTON
342368-1 AMP Receptacles Image 1
342368-1 AMP Receptacles Image 2
342368-1 AMP Receptacles Image 3
342368-1 AMP Receptacles Image 4
342368-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0904 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1,808.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0904 €

Quick disconnect, 342368-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.2 – .51 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.81 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 0.2 to 0.51 mm²
AWG cross-section AWG 24 to 20
Length 15 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes