341001-7 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.62 to 4.17 mm², AWG 13 to 11, phosphor bronze, tin-plated, 341001-7

Order No.: 35P3550
EAN: 4099889625738
MPN:
341001-7
341001-7 AMP Receptacles Image 1
341001-7 AMP Receptacles Image 2
341001-7 AMP Receptacles Image 3
341001-7 AMP Receptacles Image 4
341001-7 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
159.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
479 pcs.
0.3332 €

Quick disconnect, 341001-7, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 13 – 11 AWG, Wire Size: 2.62 – 4.17 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece/Carton

Technical specifications
Filter Property Value
Version flat plug sleeve
Isolated No
Cable cross-section 2.62 to 4.17 mm²
Suitable for 6.35 x 0.81 mm
Length 22.76 mm
Connection crimp connection
Material phosphor bronze, tin-plated
AWG cross-section AWG 13 to 11
Logistics
Property Value
Customs tariff number 85366990
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes