336236-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 336236-3

Order No.: 34P8376
EAN: 4099889623697
MPN:
336236-3
Series: FASTON
336236-3 AMP Receptacles Image 1
336236-3 AMP Receptacles Image 2
336236-3 AMP Receptacles Image 3
336236-3 AMP Receptacles Image 4
336236-3 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1000 € *
Available in 12 Days: 7,000 pcs. - if ordered today
Total Price:
699.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
7000 pcs.
0.1000 €

Quick disconnect, 336236-3, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 240 V, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.79 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 7000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 1.03 to 2.62 mm²
AWG cross-section AWG 17 to 13
Length 17.1 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes