336236-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, 336236-1

Order No.: 60F324
MPN:
336236-1
250 FASTONREC.17-14 AWGBR
Series: FASTON 250
336236-1 AMP Receptacles Image 1
336236-1 AMP Receptacles Image 2
336236-1 AMP Receptacles Image 3
336236-1 AMP Receptacles Image 4
336236-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1095 € *
Available in 12 Days: 49,000 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0988 €
500 pcs.
0.0940 €
1000 pcs.
0.0869 €
*incl. VAT plus shipping costs
Subject to prior sale

Uninsulated Flat Plug Sleeve, 336236-1, AMP

Quick Disconnect Receptacle, Uninsulated, 17 - 13 AWG, 1.03 - 2.62 mm² Wire, 6.35 mm Tab Width, F-Crimp, Straight, Brass.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 1.03 to 2.62 mm²
AWG cross-section AWG 17 to 13
Length 17.1 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes