32446 | AMP
Insulated knife connector, 0.26-1.65 mm², AWG 22 to 16, copper, tin-plated, red, 32446
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available: 250 pcs.
Available in 12 Days: 403 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5950 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife Disconnects, 32446, AMP
Sealable: No, Insulated: Yes, Insulation Sleeve Material: Nylon, Body Plating Material: Tin, Terminal & Splice Type: Knife Disconnect, Wire Insulation Support: With, Knife Disconnect Wire Insulation Diameter (Max): 3.56 mm, Wire Size: 22-16 AWG, Wire Size: 0.26-1.65 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 1000, Packaging Method: Loose Piece, Barrel Color: Red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife connector | |
| Material | copper, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Cable cross-section | 0.26-1.65 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Length | 22.03 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |