324225 | AMP
Insulated round plug sleeve, 2.92 x 4.32 mm, 1.25 to 2.0 mm², AWG 16 to 14, blue, 324225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Available in 12 Days: 2,711 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2491 €
50 pcs.
2.0944 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Round plug sleeve, 324225, AMP
Shur-Plug Terminal, Blue, 4.09 mm Pin Diameter, 16-14 AWG, 1.25-2 mm² Wire, 2582-4106 CMA, 20.07 mm Length, PIDG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug sleeve | |
| Suitable for | 2.92 x 4.32 mm | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.25 to 2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Length | 20.07 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |