320555 | AMP
Insulated knife connector, 0.26-1.65 mm², AWG 22 to 16, steel, red, 320555
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Available in 12 Days: 571 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
25 pcs.
1.2257 €
50 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife Disconnects, 320555, AMP
Sealable: No, Insulated: Yes, Insulation Sleeve Material: Nylon, Body Plating Material: Tin, Terminal & Splice Type: Knife Disconnect, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range:, Knife Disconnect Wire Insulation Diameter (Max): 3.18 mm, Wire Size: 22-16 AWG, Wire Size: 0.26-1.65 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 1000, Packaging Method: Loose Piece, Barrel Color: Red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife connector | |
| Material | steel | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.26-1.65 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Length | 22.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |